BK1-S505H-1-R vs 5HT1-R feature comparison

BK1-S505H-1-R Cooper Industries

Buy Now Datasheet

5HT1-R Bel Fuse

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER INDUSTRIES BEL FUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 400 VDC: 1500 A
Blow Characteristic TIME DELAY TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J 1 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BAG BOX; TAPE AND REEL
Rated Breaking Capacity 100 A 150 A
Rated Current 1 A 1 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 400 V
Reference Standard PSE/JET; UL CCC; CE; CSA; IMQ; PSE; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Pbfree Code Yes
Fuse Size 5x20mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish Nickel (Ni)

Compare BK1-S505H-1-R with alternatives

Compare 5HT1-R with alternatives