BK1-S505-500-R vs TR2-S505-V-500-R feature comparison

BK1-S505-500-R Eaton Corporation

Buy Now Datasheet

TR2-S505-V-500-R Cooper Industries

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant unknown
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2013-12-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 21.1 mm
Body Length or Diameter 5.2 mm 5.54 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK TAPE AND REEL
Pre-arcing Time-Min 5 ms
Rated Breaking Capacity 1500 A 1500 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI, CCC, CSA, CUL, IMQ, SEMKO, UL, VDE BSI; CCC/CQC; CSA; IEC; IMQ; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Nickel (Ni) Tin (Sn)
Terminal Shape END CAP PIN WIRE
Base Number Matches 2 2
Package Description HALOGEN FREE AND ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.10.00.40
JESD-609 Code e3

Compare BK1-S505-500-R with alternatives

Compare TR2-S505-V-500-R with alternatives