BK1-MDL-6-1/4-R vs MDL-6-1/4 feature comparison

BK1-MDL-6-1/4-R Cooper Industries

Buy Now Datasheet

BK8/MDL-6-1/4V Eaton Bussmann

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER ELECTRONIC TECHNOLOGIES
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 31.75 mm 32.82 mm
Body Length or Diameter 6.35 mm 6.76 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 38 J 38 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BOX BOX
Rated Breaking Capacity 200 A 200 A
Rated Current 6.25 A 6.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) TIN
Terminal Shape END CAP PIN WIRE
Base Number Matches 2 9
HTS Code 8536.10.00.40
JESD-609 Code e3

Compare BK1-MDL-6-1/4-R with alternatives

Compare MDL-6-1/4 with alternatives