BK1-AHC-3-15-R
vs
TR-AHC-V-3-15-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
Eaton
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
31.75 mm
|
32.72 mm
|
Body Length or Diameter |
6.35 mm
|
6.98 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
3AB
|
3AB
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BAG
|
TR
|
Pre-arcing Time-Min |
120000 ms
|
120000 ms
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
3.15 A
|
3.15 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
600 V
|
600 V
|
Reference Standard |
CUL; UL
|
CUL; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BK1-AHC-3-15-R with alternatives
Compare TR-AHC-V-3-15-R with alternatives