BK1/TDC11-250MA vs BK1/TDC11-250MA feature comparison

BK1/TDC11-250MA Eaton Corporation

Buy Now Datasheet

BK1/TDC11-250MA Cooper Industries

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY FAST
Body Height 31.8 mm 31.8 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 2.5 A 2.5 A
Rated Current 0.25 A 0.25 A
Rated Voltage(AC) 1000 V 1000 V
Reference Standard BS
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Pbfree Code No