BK1/TDC10-10A vs BK1/TDC10-10A feature comparison

BK1/TDC10-10A Eaton Bussmann

Buy Now Datasheet

BK1/TDC10-10A Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.8 mm 31.8 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 100 A 100 A
Rated Current 10 A 10 A
Rated Voltage(AC) 100 V 100 V
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code No
Reference Standard BS