BK1/S506-12.5-R vs BK1/S506-12.5AS feature comparison

BK1/S506-12.5-R Eaton Bussmann

Buy Now Datasheet

BK1/S506-12.5AS Cooper Industries

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES COOPER INDUSTRIES
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 812 J 812 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BAG BAG
Rated Breaking Capacity 125 A 35 A
Rated Current 12.5 A 12.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 3 2
Terminal Finish NICKEL

Compare BK1/S506-12.5-R with alternatives

Compare BK1/S506-12.5AS with alternatives