BK1/S505-V-5-R
vs
TR2-S505H-5-R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COOPER INDUSTRIES
EATON CORP
Package Description
ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
21.1 mm
20 mm
Body Length or Diameter
5.54 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
71 J
71 J
Manufacturer Series
S505
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Packing Method
BAG
TAPE AND REEL
Physical Dimension
5.54mm x 21.1mm
Rated Breaking Capacity
1500 A
100 A
Rated Current
5 A
5 A
Rated Voltage(AC)
250 V
600 V
Reference Standard
BSI; CCC; CSA; EK; FIMKO; IMQ; PSE; SEMKO; UL; VDE
CCC; PSE/JET; TUV; UL
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
2
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 400 VDC: 1500 A
Rated Voltage(DC)
400 V
Compare BK1/S505-V-5-R with alternatives
Compare TR2-S505H-5-R with alternatives