BK1/S505-V-5-R vs TR2/S505-5-R feature comparison

BK1/S505-V-5-R Cooper Industries

Buy Now Datasheet

TR2/S505-5-R Eaton Bussmann

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER ELECTRONIC TECHNOLOGIES
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Blow Characteristic TIME DELAY TIME DELAY
Body Height 21.1 mm 20 mm
Body Length or Diameter 5.54 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 71 J 98 J
Manufacturer Series S505
Mounting Feature THROUGH HOLE INLINE/HOLDER
Packing Method BAG TAPE AND REEL
Physical Dimension 5.54mm x 21.1mm
Rated Breaking Capacity 1500 A 1500 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CCC; CSA; EK; FIMKO; IMQ; PSE; SEMKO; UL; VDE BSI; IMQ; MITI; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 3
ECCN Code EAR99

Compare BK1/S505-V-5-R with alternatives

Compare TR2/S505-5-R with alternatives