BK1/S505-V-1-R vs TR2/S505-1AV feature comparison

BK1/S505-V-1-R Cooper Industries

Buy Now Datasheet

TR2/S505-1AV Eaton Bussmann

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER ELECTRONIC TECHNOLOGIES
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Blow Characteristic TIME DELAY TIME DELAY
Body Height 21.1 mm 21.1 mm
Body Length or Diameter 5.54 mm 5.54 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 1 J
Manufacturer Series S505
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method BAG TAPE AND REEL
Physical Dimension 5.54mm x 21.1mm
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CCC; CSA; EK; FIMKO; IMQ; PSE; SEMKO; UL; VDE MITI; SEMKO; UL
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.10.00.40

Compare BK1/S505-V-1-R with alternatives

Compare TR2/S505-1AV with alternatives