BK1/S505-5AS
vs
BK1-S505-5-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COOPER INDUSTRIES
EATON CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
98 J
71 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BAG
BULK
Rated Breaking Capacity
1500 A
1500 A
Rated Current
5 A
5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
BSI; IMQ; MITI; SEMKO; UL; VDE
BSI, CCC, CSA, CUL, IMQ, KC, PSE, SEMKO, UL, VDE
Surface Mount
NO
NO
Terminal Finish
NICKEL
Nickel (Ni)
Terminal Shape
END CAP
END CAP
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Fuse Size
5x20mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Pre-arcing Time-Min
10 ms
Compare BK1/S505-5AS with alternatives
Compare BK1-S505-5-R with alternatives