BK1/S505-500-R vs BK1/S505-V-500-R feature comparison

BK1/S505-500-R Eaton Corporation

Buy Now Datasheet

BK1/S505-V-500-R Cooper Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
Factory Lead Time 12 Weeks
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 21.1 mm
Body Length or Diameter 5.2 mm 5.54 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK BAG
Pre-arcing Time-Min 5 ms
Rated Breaking Capacity 1500 A 1500 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI, CCC, CSA, CUL, IMQ, SEMKO, UL, VDE BSI; CCC; CSA; FIMKO; IMQ; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Nickel (Ni) TIN
Terminal Shape END CAP PIN WIRE
Base Number Matches 2 2
Pbfree Code Yes
JESD-609 Code e3
Manufacturer Series S505
Physical Dimension 5.54mm x 21.1mm

Compare BK1/S505-500-R with alternatives

Compare BK1/S505-V-500-R with alternatives