BK1/S505-4-R
vs
TR2-S505-4-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
COOPER INDUSTRIES
Package Description
ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
52 J
38 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BAG
TAPE AND REEL
Rated Breaking Capacity
1500 A
1500 A
Rated Current
4 A
4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
BSI; IMQ; MITI; SEMKO; UL; VDE
BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
1
2
Pbfree Code
Yes
JESD-609 Code
e4
Terminal Finish
Silver (Ag)
Compare BK1/S505-4-R with alternatives
Compare TR2-S505-4-R with alternatives