BK1/S505-1AV
vs
0215001.MXEP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
LITTELFUSE INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
TIME DELAY
TIME LAG
Body Height
21.1 mm
22.5 mm
Body Length or Diameter
5.54 mm
5.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Joule Integral-Nom
1 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Packing Method
BAG
BULK
Rated Breaking Capacity
1500 A
1500 A
Rated Current
1 A
1 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
MITI; SEMKO; UL
CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE
Surface Mount
NO
NO
Terminal Finish
TIN
MATTE TIN
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
LITTELFUSE
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT
Fuse Size
5x20mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Voltage(DC)
250 V
Trip Time or Delay
0.01 s
Compare BK1/S505-1AV with alternatives
Compare 0215001.MXEP with alternatives