BK1/S505-1AS
vs
BK1/S505-V-1-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COOPER INDUSTRIES
COOPER INDUSTRIES
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
20 mm
21.1 mm
Body Length or Diameter
5.2 mm
5.54 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
1 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Packing Method
BAG
BAG
Rated Breaking Capacity
1500 A
1500 A
Rated Current
1 A
1 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
MITI; SEMKO; UL
BSI; CCC; CSA; EK; FIMKO; IMQ; PSE; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Finish
NICKEL
TIN
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
JESD-609 Code
e3
Manufacturer Series
S505
Physical Dimension
5.54mm x 21.1mm
Compare BK1/S505-1AS with alternatives
Compare BK1/S505-V-1-R with alternatives