BK1/S505-1AS vs BK1/S505-1-R feature comparison

BK1/S505-1AS Cooper Industries

Buy Now Datasheet

BK1/S505-1-R Eaton Bussmann

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BAG BAG
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard MITI; SEMKO; UL MITI; SEMKO; UL
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare BK1/S505-1AS with alternatives

Compare BK1/S505-1-R with alternatives