BK1/S501-800-R
vs
BK/S501-800-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
5x20mm
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BAG
|
BOX
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
0.8 A
|
0.8 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
BSI; CCC; CSA; IMQ; SEMKO; UL; VDE
|
BSI; CCC; CSA; IMQ; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
Nickel (Ni)
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
2
|
|
|
|