BK1/S501-63-R vs BK1/S501-63-R feature comparison

BK1/S501-63-R Eaton Bussmann

Buy Now Datasheet

BK1/S501-63-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES EATON CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BAG BAG
Rated Breaking Capacity 1500 A 1500 A
Rated Current 0.063 A 0.063 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; IEC CCC; CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 2 4
Factory Lead Time 12 Weeks
Fuse Size 5x20mm
JESD-609 Code e4
Terminal Finish Silver (Ag)

Compare BK1/S501-63-R with alternatives

Compare BK1/S501-63-R with alternatives