BK1/S500-125-R
vs
S500-V-125
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EATON CORP
|
COOPER INDUSTRIES
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
12 Weeks
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
20 mm
|
|
Body Length or Diameter |
5.2 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
JESD-609 Code |
e4
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BAG
|
|
Pre-arcing Time-Min |
3 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.125 A
|
0.125 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
SILVER
|
Nickel (Ni)
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
2
|
10
|
HTS Code |
|
8536.10.00.40
|
Reference Standard |
|
CE; IEC; IMQ; SEMKO; UL; VDE
|
|
|
|
Compare BK1/S500-125-R with alternatives
Compare S500-V-125 with alternatives