BK1/MDL-1/8-R vs BK/MDL-1/8B feature comparison

BK1/MDL-1/8-R Eaton Corporation

Buy Now Datasheet

BK/MDL-1/8B Cooper Industries

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME DELAY
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.125 A 0.125 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 3 3

Compare BK1/MDL-1/8-R with alternatives

Compare BK/MDL-1/8B with alternatives