BK1/MDA-2-1/2-R vs MDA-2-1/2 feature comparison

BK1/MDA-2-1/2-R Eaton Corporation

Buy Now Datasheet

MDA-2-1/2 Eaton Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP EATON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 31 J 31 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 200 A 200 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 17
Additional Feature RESPONSE TIME: 120 SEC MAX AT 200% RATED CURRENT

Compare BK1/MDA-2-1/2-R with alternatives

Compare MDA-2-1/2 with alternatives