BK1/GMD-800-R vs TR2/GMD-800-R feature comparison

BK1/GMD-800-R Eaton Bussmann

Buy Now Datasheet

TR2/GMD-800-R Cooper Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES COOPER INDUSTRIES
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 6 J 6 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BAG TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 0.8 A 0.8 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 3 3
Pbfree Code Yes
Fuse Size 5x20mm
Terminal Finish Nickel (Ni)

Compare BK1/GMD-800-R with alternatives