BK1/GMA-600-R vs BK/GMA-600-R feature comparison

BK1/GMA-600-R Eaton Bussmann

Buy Now Datasheet

BK/GMA-600-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES EATON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BAG BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.6 A 0.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard UL; CSA CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 3 3
Factory Lead Time 11 Weeks, 3 Days
Additional Feature PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT
Fuse Size 5x20mm
JESD-609 Code e4
Terminal Finish Silver (Ag)