BK1/GDC-500 vs TR2/GDC-500MA feature comparison

BK1/GDC-500 Cooper Industries

Buy Now Datasheet

TR2/GDC-500MA Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BAG TR
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard IMQ; UL CUL; IMQ; UL
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 2
Rohs Code No
Fuse Size 5x20mm
Pre-arcing Time-Min 20 ms

Compare BK1/GDC-500 with alternatives

Compare TR2/GDC-500MA with alternatives