BK1/GDC-32MA vs 0218.032MXP feature comparison

BK1/GDC-32MA Cooper Industries

Buy Now Datasheet

0218.032MXP Littelfuse Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER INDUSTRIES LITTELFUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BAG BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.032 A 0.032 A
Rated Voltage(AC) 250 V 250 V
Reference Standard IMQ; UL CCC; CE; CSA; KC; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Nickel (Ni) TIN
Terminal Shape END CAP END CAP
Base Number Matches 3 1
Samacsys Manufacturer LITTELFUSE
Fuse Size 5x20mm
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Trip Time or Delay 0.01 s

Compare BK1/GDC-32MA with alternatives

Compare 0218.032MXP with alternatives