BK1/GDC-32MA
vs
0218.032MXEP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
COOPER INDUSTRIES
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME DELAY
TIME LAG
Body Height
20 mm
21.5 mm
Body Length or Diameter
5.2 mm
5.6 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Packing Method
BAG
BULK
Rated Breaking Capacity
35 A
35 A
Rated Current
0.032 A
0.032 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
IMQ; UL
CCC; CE; CSA; KC; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
MATTE TIN
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
3
1
Package Description
ROHS COMPLIANT
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Fuse Size
5x20mm
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Trip Time or Delay
0.01 s
Compare BK1/GDC-32MA with alternatives
Compare 0218.032MXEP with alternatives