BK1/AGC-3/8B
vs
BK1/AGC-3/8B
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COOPER ELECTRONIC TECHNOLOGIES
|
COOPER INDUSTRIES
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
31.75 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
BOX
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.375 A
|
0.375 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
Nickel (Ni)
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
|
|
|
Compare BK1/AGC-3/8B with alternatives
Compare BK1/AGC-3/8B with alternatives