BK1/AGC-3/4-R
vs
AGC-3/4-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
EATON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
FAST
Body Height
31.75 mm
31.75 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
1 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BOX
BOX
Rated Breaking Capacity
35 A
35 A
Rated Current
0.75 A
0.75 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
3
1
Factory Lead Time
12 Weeks
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
Fuse Size
6.3x32mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Terminal Finish
NICKEL
Compare BK1/AGC-3/4-R with alternatives