BK1/ABC-15-R
vs
BK8/ABC-15-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
EATON CORP
COOPER ELECTRONIC TECHNOLOGIES
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic
FAST
FAST
Body Height
31.75 mm
31.75 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
3AB
Joule Integral-Nom
200 J
200 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BOX
BOX
Rated Breaking Capacity
750 A
750 A
Rated Current
15 A
15 A
Rated Voltage(AC)
250 V
250 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
Terminal Shape
END CAP
END CAP
Trip Time or Delay
120 s
Base Number Matches
3
3
Compare BK1/ABC-15-R with alternatives
Compare BK8/ABC-15-R with alternatives