BK1/ABC-1-R vs BK8/ABC-1B feature comparison

BK1/ABC-1-R Cooper Industries

Buy Now Datasheet

BK8/ABC-1B Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 10000 A RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Trip Time or Delay 14400 s
Base Number Matches 3 1

Compare BK1/ABC-1-R with alternatives

Compare BK8/ABC-1B with alternatives