BK-S505H-4-R
vs
BK-S505H-V-4-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
COOPER INDUSTRIES
EATON CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 400 VDC: 1500 A
RATED BREAKING CAPACITY AT 400 VDC: 1500 A
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
20 mm
21.1 mm
Body Length or Diameter
5.2 mm
5.54 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
38 J
38 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Packing Method
BOX
BULK
Rated Breaking Capacity
100 A
100 A
Rated Current
4 A
4 A
Rated Voltage(AC)
600 V
600 V
Rated Voltage(DC)
400 V
400 V
Reference Standard
CCC; PSE/JET; TUV; UL
CUL; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
2
2
HTS Code
8536.10.00.40
Factory Lead Time
12 Weeks
Fuse Size
5x20mm
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Terminal Finish
Tin (Sn)
Trip Time or Delay
0.01 s
Compare BK-S505H-4-R with alternatives
Compare BK-S505H-V-4-R with alternatives