BK-S505-5-R
vs
TR2/S505-5AV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
COOPER ELECTRONIC TECHNOLOGIES
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
20 mm
21.1 mm
Body Length or Diameter
5.2 mm
5.54 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
71 J
98 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Packing Method
BOX
TAPE AND REEL
Rated Breaking Capacity
1500 A
1500 A
Rated Current
5 A
5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
BSI; IMQ; MITI; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
TIN
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
2
2
HTS Code
8536.10.00.40
JESD-609 Code
e3
Compare BK-S505-5-R with alternatives
Compare TR2/S505-5AV with alternatives