BK-S505-1-R vs 0215001.MXE feature comparison

BK-S505-1-R Cooper Industries

Buy Now Datasheet

0215001.MXE Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER INDUSTRIES LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME LAG
Body Height 20 mm 22.5 mm
Body Length or Diameter 5.2 mm 5.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J 1 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BOX BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE CCC; CE; CSA; CUL; PSE; SEMKO; SEV; UL; VDE
Surface Mount NO NO
Terminal Finish Nickel (Ni) TIN
Terminal Shape END CAP WIRE
Base Number Matches 2 5
Fuse Size 5x20mm
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Pre-arcing Time-Min 0.01 ms

Compare BK-S505-1-R with alternatives

Compare 0215001.MXE with alternatives