BK-GMD-150-R vs BK/GMD-150MA-R feature comparison

BK-GMD-150-R Eaton Corporation

Buy Now Datasheet

BK/GMD-150MA-R Eaton Bussmann

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Reach Compliance Code unknown unknown
Additional Feature PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.15 A 0.15 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 1
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES
Package Description ROHS COMPLIANT
ECCN Code EAR99

Compare BK-GMD-150-R with alternatives

Compare BK/GMD-150MA-R with alternatives