BK-AGC-30-R vs BK/AGC-30B feature comparison

BK-AGC-30-R Eaton Corporation

Buy Now Datasheet

BK/AGC-30B Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Additional Feature PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 6.3x32mm
Joule Integral-Nom 4950 J 3 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BOX BOX
Rated Breaking Capacity 1000 A 1000 A
Rated Current 30 A 30 A
Rated Voltage(AC) 32 V 32 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 1
Ihs Manufacturer EATON CORP
ECCN Code EAR99

Compare BK-AGC-30-R with alternatives

Compare BK/AGC-30B with alternatives