BK/S506-8AS vs BK/S506-8-R feature comparison

BK/S506-8AS Cooper Industries

Buy Now Datasheet

BK/S506-8-R Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 192 J 255 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BULK
Rated Breaking Capacity 35 A 80 A
Rated Current 8 A 8 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Pre-arcing Time-Min 20 ms
Reference Standard BSI; CSA; IMQ; PSE; SEMKO; UL; VDE

Compare BK/S506-8AS with alternatives

Compare BK/S506-8-R with alternatives