BK/S506-1.25-R vs S506-125 feature comparison

BK/S506-1.25-R Eaton Bussmann

Buy Now Datasheet

S506-125 Cooper Industries

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES COOPER INDUSTRIES
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm
Body Length or Diameter 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 6 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 1.25 A 0.125 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CSA; IMQ; MITI; SEMKO; UL; VDE CE; IEC; IMQ; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 3 32
Terminal Finish Nickel (Ni)

Compare BK/S506-1.25-R with alternatives

Compare S506-125 with alternatives