BK/S505-800-R
vs
TR2-S505-V-800-R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EATON CORP
EATON CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
12 Weeks
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
20 mm
21.1 mm
Body Length or Diameter
5.2 mm
5.54 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
5x20mm
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
TAPE AND REEL
Pre-arcing Time-Min
5 ms
Rated Breaking Capacity
1500 A
1500 A
Rated Current
0.8 A
0.8 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
BSI, CCC, CSA, CUL, IMQ, SEMKO, UL, VDE
BSI; CCC/CQC; CSA; IEC; IMQ; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
Tin (Sn)
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
3
2
HTS Code
8536.10.00.40
JESD-609 Code
e3
Compare BK/S505-800-R with alternatives
Compare TR2-S505-V-800-R with alternatives