BK/S505-500-R
vs
BK1-S505H-500-R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
EATON CORP
Package Description
ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BOX
BULK
Rated Breaking Capacity
1500 A
100 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
250 V
600 V
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
3
2
Factory Lead Time
12 Weeks
Additional Feature
RATED BREAKING CAPACITY AT 400 VDC: 1500 A
Fuse Size
5x20mm
Joule Integral-Nom
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Voltage(DC)
400 V
Reference Standard
CUL; UL
Trip Time or Delay
0.005 s
Compare BK/S505-500-R with alternatives
Compare BK1-S505H-500-R with alternatives