BK/S505-5-R vs TR2-S505H-5-R feature comparison

BK/S505-5-R Eaton Bussmann

Buy Now Datasheet

TR2-S505H-5-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES EATON CORP
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 98 J 71 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX TAPE AND REEL
Rated Breaking Capacity 1500 A 100 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 600 V
Reference Standard BSI; IMQ; MITI; SEMKO; UL; VDE CCC; PSE/JET; TUV; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Additional Feature RATED BREAKING CAPACITY AT 400 VDC: 1500 A
Rated Voltage(DC) 400 V

Compare BK/S505-5-R with alternatives

Compare TR2-S505H-5-R with alternatives