BK/S505-4-R vs BK1/S505-4-R feature comparison

BK/S505-4-R Eaton Bussmann

Buy Now Datasheet

BK1/S505-4-R Eaton Bussmann

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES COOPER ELECTRONIC TECHNOLOGIES
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 52 J 52 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BAG
Rated Breaking Capacity 1500 A 1500 A
Rated Current 4 A 4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; IMQ; MITI; SEMKO; UL; VDE BSI; IMQ; MITI; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare BK/S505-4-R with alternatives

Compare BK1/S505-4-R with alternatives