BK/MDL-BV-20-R vs AGA-V-20 feature comparison

BK/MDL-BV-20-R Eaton Corporation

Buy Now Datasheet

AGA-V-20 Cooper Industries

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME DELAY FAST
Body Height 32.82 mm 15.9 mm
Body Length or Diameter 6.76 mm 6.4 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 6.4X31.7mm
Joule Integral-Nom 2914 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method BOX
Rated Breaking Capacity 1000 A 1000 A
Rated Current 20 A 20 A
Rated Voltage(AC) 32 V 32 V
Reference Standard CE; CSA; UL CE
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1

Compare BK/MDL-BV-20-R with alternatives

Compare AGA-V-20 with alternatives