BK/MDA-10-R
vs
BK8/MDA-10-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
EATON CORP
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
11 Weeks, 4 Days
|
|
Samacsys Manufacturer |
Eaton
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
|
|
Blow Characteristic |
TIME DELAY
|
TIME DELAY
|
Body Height |
31.75 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
3AB
|
|
Joule Integral-Nom |
1620 J
|
1491 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
BOX
|
Rated Breaking Capacity |
200 A
|
200 A
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
125 V
|
|
Reference Standard |
CSA, UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
|
Terminal Shape |
END CAP
|
END CAP
|
Trip Time or Delay |
120 s
|
|
Base Number Matches |
3
|
1
|
|
|
|
Compare BK/MDA-10-R with alternatives
Compare BK8/MDA-10-R with alternatives