BK/GMD-1.6A vs TR2/GMD-1.6A-R feature comparison

BK/GMD-1.6A Eaton Corporation

Buy Now Datasheet

TR2/GMD-1.6A-R Eaton Bussmann

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EATON CORP COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20.02 mm 20 mm
Body Length or Diameter 5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK TAPE AND REEL
Rated Breaking Capacity 100 A 100 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 32 V
Reference Standard CE CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 3 1
Package Description ROHS COMPLIANT
Joule Integral-Nom 27 J

Compare BK/GMD-1.6A with alternatives

Compare TR2/GMD-1.6A-R with alternatives