BK/GMC-8-R vs GMC-8ABK1 feature comparison

BK/GMC-8-R Eaton Bussmann

Buy Now Datasheet

GMC-8ABK1 Eaton Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES EATON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic MEDIUM TIME DELAY MEDIUM
Body Height 20 mm
Body Length or Diameter 5.2 mm 20 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 200 J
Mounting Feature INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 200 A 200 A
Rated Current 8 A 8 A
Rated Voltage(AC) 125 V
Reference Standard UL UL, CSA, MITI, CCC
Surface Mount NO
Terminal Shape END CAP END CAP
Base Number Matches 3 2
Fuse Size 5x20mm

Compare BK/GMC-8-R with alternatives

Compare GMC-8ABK1 with alternatives