BK/GMA-500-R
vs
BK1/GMA-500-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EATON CORP
EATON CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
11 Weeks, 3 Days
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT
PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT
Blow Characteristic
FAST
FAST
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
5x20mm
JESD-609 Code
e4
e4
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BOX
BAG
Rated Breaking Capacity
35 A
35 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Compare BK/GMA-500-R with alternatives
Compare BK1/GMA-500-R with alternatives