BK/GMA-250-R vs BK/GMA-250MA feature comparison

BK/GMA-250-R Eaton Corporation

Buy Now Datasheet

BK/GMA-250MA Eaton Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 11 Weeks, 3 Days
Additional Feature PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT RESPONSE TIME: 2 MIN MAX AT 200% RATED CURRENT
Blow Characteristic FAST FAST
Body Height 20 mm 20.02 mm
Body Length or Diameter 5.2 mm 5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
JESD-609 Code e4
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.25 A 0.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE
Surface Mount NO NO
Terminal Finish Silver (Ag)
Terminal Shape END CAP END CAP
Base Number Matches 1 2
Pbfree Code No
Rated Voltage(DC) 32 V

Compare BK/GMA-250-R with alternatives

Compare BK/GMA-250MA with alternatives