BK/GDC-500MA vs S506-500-R feature comparison

BK/GDC-500MA Cooper Industries

Buy Now Datasheet

S506-500-R Eaton Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard IMQ; UL CE; IEC; IMQ; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 2
Rohs Code Yes
Factory Lead Time 16 Weeks, 4 Days

Compare BK/GDC-500MA with alternatives

Compare S506-500-R with alternatives