BK/GBB-25-R vs BK/GBB-25 feature comparison

BK/GBB-25-R Eaton Corporation

Buy Now Datasheet

BK/GBB-25B Cooper Industries

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 24 Weeks
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 200 A RATED BREAKING CAPACITY AT 125 VDC: 200 A
Blow Characteristic VERY FAST VERY FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 6x32mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 200 A 200 A
Rated Current 25 A 25 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 2 4

Compare BK/GBB-25-R with alternatives

Compare BK/GBB-25 with alternatives