BK/C520-125MA
vs
C520-125-R
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
2
|
3
|
Package Description |
|
ROHS COMPLIANT
|
Blow Characteristic |
|
FAST
|
Body Height |
|
15 mm
|
Body Length or Diameter |
|
5 mm
|
Circuit Protection Type |
|
ELECTRIC FUSE
|
Fuse Size |
|
5x15mm
|
Mounting Feature |
|
INLINE/HOLDER
|
Rated Breaking Capacity |
|
35 A
|
Rated Current |
|
0.125 A
|
Rated Voltage(AC) |
|
250 V
|
Reference Standard |
|
CE; CSA; UL
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Nickel (Ni)
|
Terminal Shape |
|
END CAP
|
|
|
|
Compare BK/C520-125MA with alternatives
Compare C520-125-R with alternatives